
* Images are for reference only
SXT21412DC27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DC27-38.400M
- JLCPCB Part #
- C6835935
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 38.4MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2319
200+
$0.4915
500+
$0.4754
1000+
$0.4674
Related Products

SXT21412DD27-38.400M
Suntsu Electronics, Inc.
$1.2447

SXT21412DA27-38.400M
Suntsu Electronics, Inc.
$1.2030

SXT11412DC27-38.400M
Suntsu Electronics, Inc.
$0.9605

VXM9-9012-66M6666660TR
Microchip Tech
$2.3577

SXT21418EE07-27.000M
Suntsu Electronics, Inc.
$2.5424

SXT21417CB27-52.000M
Suntsu Electronics, Inc.
$1.8695
Welcome back, may I help you?