
* Images are for reference only
SXT21415DC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DC17-37.400M
- JLCPCB Part #
- C6835660
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 15pF 37.4MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4797
500+
$0.4652
1000+
$0.4571
Related Products

SXT21415DC07-37.400M
Suntsu Electronics, Inc.
$1.1985

SXT21411DC17-37.400M
Suntsu Electronics, Inc.
$0.8561

SXT21415CC17-37.400M
Suntsu Electronics, Inc.
$1.1694

FA-128 32.0000MF10Z-AG
Seiko Epson
$0.4875

SXT21418FD38-16.000M
Suntsu Electronics, Inc.
$1.5070

SXT21412EA17-25.000M
Suntsu Electronics, Inc.
$1.3778
Welcome back, may I help you?