
* Images are for reference only
SXT21415CC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CC17-37.400M
- JLCPCB Part #
- C6835637
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 15pF 37.4MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1694
200+
$0.4668
500+
$0.4507
1000+
$0.4442
Related Products

SXT21415CC16-37.400M
Suntsu Electronics, Inc.
$1.1662

SXT21416CC17-37.400M
Suntsu Electronics, Inc.
$1.1678

SXT21418CC17-37.400M
Suntsu Electronics, Inc.
$1.1678

0121M4-27.000F08DTNL
HCI
$0.0953

SXT21411BA17-37.400M
Suntsu Electronics, Inc.
$0.7866

SXT21419DB16-32.000M
Suntsu Electronics, Inc.
$2.2128
Welcome back, may I help you?