
* Images are for reference only
SXT21411BA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA38-40.000M
- JLCPCB Part #
- C6835491
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 11pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7416
200+
$1.0947
500+
$1.0576
1000+
$1.0399
Related Products

SXT21411BA38-30.000M
Suntsu Electronics, Inc.
$1.2078

SXT21411BB38-40.000M
Suntsu Electronics, Inc.
$2.9515

SXT11411BA38-40.000M
Suntsu Electronics, Inc.
$0.9656

SXT21412AA16-26.000M
Suntsu Electronics, Inc.
$1.5081

SXT21418AA27-18.432M
Suntsu Electronics, Inc.
$1.3030

SXT21412EE07-22.1184M
Suntsu Electronics, Inc.
$1.3547
Welcome back, may I help you?