
* Images are for reference only
SXT21418FE48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FE48-27.000M
- JLCPCB Part #
- C6246990
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 27MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9199
200+
$0.3680
500+
$0.3551
1000+
$0.3486
Related Products

SXT21418FE48-24.000M
Suntsu Electronics, Inc.
$0.9199

SXT21418FE48-26.000M
Suntsu Electronics, Inc.
$0.9199

SXT21418FC48-27.000M
Suntsu Electronics, Inc.
$2.6595

SXT21419CA17-26.000M
Suntsu Electronics, Inc.
$2.3545

SXT21416BA38-24.000M
Suntsu Electronics, Inc.
$1.3814

NX2016SA-24MHZ-EXS00A-CS10820
NDK
$0.4632
Welcome back, may I help you?