
* Images are for reference only
827LMB250M2EE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 827LMB250M2EE
- JLCPCB Part #
- C6835254
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+105℃ 10mm 2.45A@120Hz 250V 3000hrs@105℃ 303.268mΩ@120Hz 35mm 37mm 820uF ±20% Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1900
200+
$6.4603
480+
$6.2450
1000+
$6.1374
Welcome back, may I help you?