
* Images are for reference only
STC22K33P38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC22K33P38-32.000M
- JLCPCB Part #
- C6829610
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 2mA 3.3V 32MHz Clipped sine wave ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6332
200+
$2.2478
500+
$2.1737
1000+
$2.1366
Related Products

STC22K33O38-32.000M
Suntsu Electronics, Inc.
$5.5091

STC22K33R38-32.000M
Suntsu Electronics, Inc.
$5.8749

STC22K33N38-32.000M
Suntsu Electronics, Inc.
$5.3866

520L10CA40M0000
CTS Electronic Components
$3.4128

520N15DT19M2000
CTS Electronic Components
$3.4579

520R15HA16M3680
CTS Electronic Components
$3.3661
Welcome back, may I help you?