
* Images are for reference only
776231-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776231-5
- JLCPCB Part #
- C592297
- Package
- P=4mm
- Description
- -40℃~+105℃ 3 35P 4mm 4mm 8A Blue Brass Through Hole UL94V-0 P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 160
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$28.3354
10+
$27.5939
Welcome back, may I help you?