
* Images are for reference only
776228-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776228-1
- JLCPCB Part #
- C498958
- Package
- Plugin,P=4mm
- Description
- -40℃~+105℃ 23P 250V 3 4mm 4mm 60.8mm 8A Black Brass Panel Mount Tin UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 353
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 349
In-stock Item Pricing
Qty Unit Price
1+
$10.6645
10+
$9.5981
40+
$8.3931
80+
$7.8486
Related Products
Welcome back, may I help you?