
* Images are for reference only
776164-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776164-1
- JLCPCB Part #
- C412116
- Package
- P=4mm
- Description
- -40℃~+125℃ 3 4mm Black Locking PBT UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1229
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 1229
In-stock Item Pricing
Qty Unit Price
1+
$4.8195
10+
$4.2582
28+
$3.6049
112+
$3.2678
560+
$3.1114
1120+
$3.0404
Related Products
Welcome back, may I help you?