
* Images are for reference only
926886-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926886-1
- JLCPCB Part #
- C498625
- Package
- -
- Description
- 18~24 1mm~2.5mm 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17000
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 17000
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
1000+
$0.0612
6000+
$0.0567
12000+
$0.0534
48000+
$0.0506
102000+
$0.0493
Related Products
Welcome back, may I help you?