
* Images are for reference only
861-13-006-30-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-006-30-002000
- JLCPCB Part #
- C7200551
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1 1mm 3.78mm 3A 6P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1297
200+
$8.4306
500+
$8.1504
1000+
$8.0102
Welcome back, may I help you?