
* Images are for reference only
770904-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770904-4
- JLCPCB Part #
- C574971
- Package
- -
- Description
- 1.5mm~2.39mm 600V Phosphor Bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17640
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 17640
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
100+
$0.0709
300+
$0.0639
1000+
$0.0588
4500+
$0.0546
9000+
$0.0525
Related Products
Welcome back, may I help you?