
* Images are for reference only
RB731U_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- RB731U_R1_00001
- JLCPCB Part #
- C6750855
- Package
- SOT-23-6
- Description
- 3 Independent 30mA 370mV@1mA 40V 980nA@25V SOT-23-6 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 659
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
200+
$0.0141
500+
$0.0136
1000+
$0.0134
Related Products
Welcome back, may I help you?