This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1173D101B-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1173D101B-TR-FE
JLCPCB Part #
C6749106
Package
HSON-6(2.8x2.9)
Description
-40℃~+85℃ 1 1A 1V 30uVrms 320mV@(300mA) 60uA 6V 70dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control HSON-6(2.8x2.9) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5762
200+ $0.6298
500+ $0.6090
1000+ $0.5977
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons