
* Images are for reference only
R1173D141B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1173D141B-TR-FE
- JLCPCB Part #
- C6164007
- Package
- HSON-6(2.8x2.9)
- Description
- -40℃~+85℃ 1 1.4V 180mV@(300mA)、320mV@(1A) 1A 30uVrms 60uA 6V 70dB@(1kHz) Fixed Positive Thermal shutdown HSON-6(2.8x2.9) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3792
200+
$0.5507
500+
$0.5315
1000+
$0.5234
Related Products

R1173D121B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6551

R1173D101B-TR-FE
Nisshinbo Micro Devices Inc.
$1.5750

R1163D341B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7097

R1172D271D-TR-FE
Nisshinbo Micro Devices Inc.
$1.3792

R1172D331A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3792

R1173D001B-TR-FE
Nisshinbo Micro Devices Inc.
$0.4327
Welcome back, may I help you?