
* Images are for reference only
768250006
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 768250006
- JLCPCB Part #
- C564182
- Package
- Push-Pull,P=5.7mm
- Description
- -40℃~+105℃ 2 23.5A 2x3P 3 5.7mm 5.7mm 600V 6P Black Copper alloy Right Angle Tin UL94V-0 弯插,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6388
10+
$4.0227
30+
$3.6566
85+
$3.2872
510+
$3.1162
1020+
$3.0388
Related Products
Welcome back, may I help you?