
* Images are for reference only
8821LAMAA09E2RR00O
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- 8821LAMAA09E2RR00O
- JLCPCB Part #
- C723056
- Package
- Plugin,D6.3xL9mm
- Description
- -55℃~+105℃ 15mΩ@100kHz 2.5mm 2000hrs@105℃ 4.5A@100kHz 6.3V 6.3mm 820uF 9mm ±20% 插件,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0794
150+
$0.0696
1000+
$0.0574
2000+
$0.0516
5000+
$0.0486
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?