
* Images are for reference only
SXT3248ED27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED27-16.384M
- JLCPCB Part #
- C6711395
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16.384MHz 70Ω 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2983
200+
$0.5187
500+
$0.5010
1000+
$0.4929
Related Products

SXT3248EB27-16.384M
Suntsu Electronics, Inc.
$1.2484

SXT3248EE27-16.384M
Suntsu Electronics, Inc.
$1.3225

SXT3248EC27-16.384M
Suntsu Electronics, Inc.
$1.2725

SXT32418FA16-19.6608M
Suntsu Electronics, Inc.
$0.8634

SXT32420CB38-19.200M
Suntsu Electronics, Inc.
$1.1163

CXAF-013560-3-AL-01
AKER
$0.5042
Welcome back, may I help you?