
* Images are for reference only
SXT3248EC16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC16-20.000M
- JLCPCB Part #
- C6711306
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20MHz 50Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9182
200+
$0.3673
500+
$0.3544
1000+
$0.3480
Related Products

SXT3248CC16-20.000M
Suntsu Electronics, Inc.
$0.8473

SXT3248ED16-20.000M
Suntsu Electronics, Inc.
$0.9005

SXT3248EC16-40.000M
Suntsu Electronics, Inc.
$1.2854

SXT32412FA16-19.200M
Suntsu Electronics, Inc.
$0.6605

SXT3248CA38-28.63636M
Suntsu Electronics, Inc.
$1.2000

SXT32414BB07-19.200M
Suntsu Electronics, Inc.
$0.5670
Welcome back, may I help you?