
* Images are for reference only
SXT21414AA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414AA48-16.384M
- JLCPCB Part #
- C7027777
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 14pF 16.384MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9828
200+
$0.3925
500+
$0.3796
1000+
$0.3732
Related Products

SXT21413AA48-16.384M
Suntsu Electronics, Inc.
$0.9828

SXT21419AA48-16.384M
Suntsu Electronics, Inc.
$0.9828

SXT21415AA48-16.384M
Suntsu Electronics, Inc.
$0.9828

SXT21417EA38-18.432M
Suntsu Electronics, Inc.
$1.3833

SXT21410CC07-26.000M
Suntsu Electronics, Inc.
$1.0745

SXT21418AA27-22.1184M
Suntsu Electronics, Inc.
$0.9185