
* Images are for reference only
SXT3248DD38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD38-27.000M
- JLCPCB Part #
- C6711130
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 27MHz 50Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4019
200+
$0.5592
500+
$0.5414
1000+
$0.5318
Related Products

SXT3248DD38-20.000M
Suntsu Electronics, Inc.
$0.8927

SXT3248DD48-27.000M
Suntsu Electronics, Inc.
$1.4035

SXT3248DC38-27.000M
Suntsu Electronics, Inc.
$1.3858

SXT32419DD48-26.000M
Suntsu Electronics, Inc.
$1.0603

SXT32415CB48-13.000M
Suntsu Electronics, Inc.
$0.9217

SXT32420DA16-16.384M
Suntsu Electronics, Inc.
$1.1167
Welcome back, may I help you?