
* Images are for reference only
SXT32419DD48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD48-26.000M
- JLCPCB Part #
- C5965402
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 26MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0582
200+
$0.4230
500+
$0.4085
1000+
$0.4021
Related Products

SXT32417DD48-26.000M
Suntsu Electronics, Inc.
$1.0582

SXT32412DD48-26.000M
Suntsu Electronics, Inc.
$1.0164

SXT32419DD48-36.000M
Suntsu Electronics, Inc.
$1.5647

SXT32418EB16-11.0592M
Suntsu Electronics, Inc.
$0.7365

SXT3248FD16-27.000M
Suntsu Electronics, Inc.
$1.5325

SXT32419CB48-29.4912M
Suntsu Electronics, Inc.
$1.0228