
* Images are for reference only
SXT3248DA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA27-24.000M
- JLCPCB Part #
- C6710941
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 24MHz 50Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8615
200+
$0.3453
500+
$0.3324
1000+
$0.3275
Related Products

SXT3248DA27-44.000M
Suntsu Electronics, Inc.
$2.0648

SXT3248CA27-24.000M
Suntsu Electronics, Inc.
$0.8324

SXT3248EA27-24.000M
Suntsu Electronics, Inc.
$0.9018

7U22118AE20UCG
SJK(SHENZHEN CRYSTAL TECH)
$0.0741

SXT32417DA27-52.000M
Suntsu Electronics, Inc.
$0.9921

SXT32422AA17-29.4912M
Suntsu Electronics, Inc.
$0.9534
Welcome back, may I help you?