
* Images are for reference only
SXT3248DA07-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA07-19.6608M
- JLCPCB Part #
- C6710909
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19.6608MHz 70Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7841
200+
$0.3133
500+
$0.3037
1000+
$0.2973
Related Products

SXT3248DA27-19.6608M
Suntsu Electronics, Inc.
$0.7889

SXT3248DD07-19.6608M
Suntsu Electronics, Inc.
$0.8098

SXT3248DA17-19.6608M
Suntsu Electronics, Inc.
$0.7873

C3E-8.000-18-1020-R
AKER
$1.0315

SXT32411BB16-19.200M
Suntsu Electronics, Inc.
$1.0909

SXT32418FC16-38.400M
Suntsu Electronics, Inc.
$1.7706
Welcome back, may I help you?