
* Images are for reference only
SXT22413CC16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CC16-13.000M
- JLCPCB Part #
- C5947770
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 13pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0292
200+
$0.4117
500+
$0.3972
1000+
$0.3908
Related Products

SXT22413CC17-13.000M
Suntsu Electronics, Inc.
$1.0308

SXT22411CC16-13.000M
Suntsu Electronics, Inc.
$1.0292

SXT22412CC16-13.000M
Suntsu Electronics, Inc.
$1.0292

SXT22412BA48-25.000M
Suntsu Electronics, Inc.
$0.8893

SXT22410DC16-26.000M
Suntsu Electronics, Inc.
$0.7526

C2E-16.000-8-2050-X1-CT
AKER
$2.3880