
* Images are for reference only
SXT3249AA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA38-18.432M
- JLCPCB Part #
- C6710887
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 70Ω 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
200+
$0.2417
500+
$0.2336
1000+
$0.2288
Related Products

SXT32419AA38-18.432M
Suntsu Electronics, Inc.
$0.6009

SXT3249AA48-18.432M
Suntsu Electronics, Inc.
$0.6073

SXT3248AA38-18.432M
Suntsu Electronics, Inc.
$0.6025

SXT32412FB48-37.400M
Suntsu Electronics, Inc.
$1.0937

SA32416CF35HLR
CTS Electronic Components
$1.0245

SXT32412CC17-50.000M
Suntsu Electronics, Inc.
$0.5896
Welcome back, may I help you?