
* Images are for reference only
SXT3248FC16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC16-26.000M
- JLCPCB Part #
- C6710666
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 26MHz 50Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3583
200+
$0.5421
500+
$0.5243
1000+
$0.5146
Related Products

SXT3248FC17-26.000M
Suntsu Electronics, Inc.
$1.3599

SXT3248FA16-26.000M
Suntsu Electronics, Inc.
$1.3293

SXT3248FD16-26.000M
Suntsu Electronics, Inc.
$1.3728

ABM8-26.000MHZ-R40-B3Y-T
Abracon LLC
$0.6469

SXT32418CA38-44.000M
Suntsu Electronics, Inc.
$2.0245

SXT32414BA07-11.0592M
Suntsu Electronics, Inc.
$0.7501
Welcome back, may I help you?