
* Images are for reference only
SXT21410FA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FA38-24.576M
- JLCPCB Part #
- C6309986
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 120Ω 24.576MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6352
200+
$1.0519
500+
$1.0164
1000+
$0.9987
Related Products

SXT21410FB38-24.576M
Suntsu Electronics, Inc.
$2.7174

SXT21410CA38-24.576M
Suntsu Electronics, Inc.
$1.6414

SXT22410FA38-24.576M
Suntsu Electronics, Inc.
$2.3872

SXT21412CA17-37.400M
Suntsu Electronics, Inc.
$0.8038

SXT21412AA27-25.000M
Suntsu Electronics, Inc.
$1.2242

SXT21421AA38-52.000M
Suntsu Electronics, Inc.
$1.8363
Welcome back, may I help you?