
* Images are for reference only
SXT3248FB16-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB16-36.000M
- JLCPCB Part #
- C6710607
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 36MHz 40Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6968
200+
$0.6768
500+
$0.6542
1000+
$0.6430
Related Products

SXT3248FD16-36.000M
Suntsu Electronics, Inc.
$1.7370

SXT3248FB16-30.000M
Suntsu Electronics, Inc.
$1.5034

SXT3248FB16-16.000M
Suntsu Electronics, Inc.
$1.2359

SXT32415CB48-13.000M
Suntsu Electronics, Inc.
$0.9217

SXT3248FE16-14.7456M
Suntsu Electronics, Inc.
$1.0313

SXT32422AA07-28.63636M
Suntsu Electronics, Inc.
$1.2649
Welcome back, may I help you?