
* Images are for reference only
SXT21419DC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DC07-22.1184M
- JLCPCB Part #
- C6311001
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 19pF 22.1184MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0685
200+
$0.4274
500+
$0.4130
1000+
$0.4049
Related Products

SXT21412DC07-22.1184M
Suntsu Electronics, Inc.
$1.2805

SXT21419DB07-22.1184M
Suntsu Electronics, Inc.
$1.0492

SXT21415DC07-22.1184M
Suntsu Electronics, Inc.
$1.0685

SXT21418BB07-40.000M
Suntsu Electronics, Inc.
$2.2156

SXT2148DA16-40.000M
Suntsu Electronics, Inc.
$1.5810

SXT21417DD48-18.432M
Suntsu Electronics, Inc.
$1.3737
Welcome back, may I help you?