
* Images are for reference only
SXT32420CC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CC07-13.000M
- JLCPCB Part #
- C6709987
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 20pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9230
200+
$0.3689
500+
$0.3560
1000+
$0.3496
Related Products

SXT32420CB07-13.000M
Suntsu Electronics, Inc.
$0.9133

SXT22420CC07-13.000M
Suntsu Electronics, Inc.
$0.9230

SXT32420CA07-13.000M
Suntsu Electronics, Inc.
$0.9021

SXT32410CC07-40.000M
Suntsu Electronics, Inc.
$1.2564

SXT32417EE38-16.384M
Suntsu Electronics, Inc.
$1.3273

7V-48.000MAGJ-T
TXC Corp
$0.7684
Welcome back, may I help you?