
* Images are for reference only
SXT32420BB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BB16-18.432M
- JLCPCB Part #
- C6709880
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 20pF 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6301
200+
$0.2514
500+
$0.2434
1000+
$0.2385
Related Products

SXT32420BB17-18.432M
Suntsu Electronics, Inc.
$0.6333

SXT32422BB16-18.432M
Suntsu Electronics, Inc.
$0.6301

SXT32420DB16-18.432M
Suntsu Electronics, Inc.
$0.7235

SXT32412DC27-20.000M
Suntsu Electronics, Inc.
$0.9668

SXT3247AA27-22.1184M
Suntsu Electronics, Inc.
$1.2005

SXT32411DB48-19.200M
Suntsu Electronics, Inc.
$0.6091
Welcome back, may I help you?