
* Images are for reference only
SXT21410EB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB48-26.000M
- JLCPCB Part #
- C7375269
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 26MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
200+
$0.3664
500+
$0.3535
1000+
$0.3471
Related Products

SXT21412EB48-26.000M
Suntsu Electronics, Inc.
$1.6243

SXT21418EB48-26.000M
Suntsu Electronics, Inc.
$2.4839

SXT21410ED48-26.000M
Suntsu Electronics, Inc.
$0.9158

SXT21421CC17-50.000M
Suntsu Electronics, Inc.
$1.4926

ECS-400-10-37B-CKY-TR3
ECS
$0.4146

SXT21418DA07-24.000M
Suntsu Electronics, Inc.
$1.2773
Welcome back, may I help you?