
* Images are for reference only
SXT32419DB07-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB07-29.4912M
- JLCPCB Part #
- C6708343
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 29.4912MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0628
200+
$0.4248
500+
$0.4103
1000+
$0.4038
Related Products

SXT32419DC07-29.4912M
Suntsu Electronics, Inc.
$1.0790

SXT32419DB17-29.4912M
Suntsu Electronics, Inc.
$1.0676

SXT32419CB07-29.4912M
Suntsu Electronics, Inc.
$1.0143

SXT32412FE07-27.000M
Suntsu Electronics, Inc.
$1.3664

SXT32419CC17-38.400M
Suntsu Electronics, Inc.
$1.3584

ABM8G-30.000MHZ-4Y-T3
Abracon LLC
$0.3880
Welcome back, may I help you?