
* Images are for reference only
SXT32419BB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BB27-24.000M
- JLCPCB Part #
- C6708053
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 24MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5443
200+
$0.2181
500+
$0.2100
1000+
$0.2068
Related Products

SXT22419BB27-24.000M
Suntsu Electronics, Inc.
$0.8593

SXT32419BB27-20.000M
Suntsu Electronics, Inc.
$0.7462

SXT32419BB07-24.000M
Suntsu Electronics, Inc.
$0.5379

SXT32418FD38-11.0592M
Suntsu Electronics, Inc.
$0.8157

SXT3248DB17-16.384M
Suntsu Electronics, Inc.
$1.1484

FL1220013
Diodes Incorporated
$0.8980
Welcome back, may I help you?