
* Images are for reference only
SXT32420AA16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420AA16-11.0592M
- JLCPCB Part #
- C7351401
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 20pF 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6268
200+
$0.2507
500+
$0.2427
1000+
$0.2379
Related Products

SXT32410AA16-11.0592M
Suntsu Electronics, Inc.
$0.7377

SXT32420CA16-11.0592M
Suntsu Electronics, Inc.
$0.6573

SXT32421AA16-11.0592M
Suntsu Electronics, Inc.
$0.6268

SXT32410CB07-29.4912M
Suntsu Electronics, Inc.
$1.0092

SXT32411AA38-19.6608M
Suntsu Electronics, Inc.
$0.9626

SXT32412FC16-25.000M
Suntsu Electronics, Inc.
$0.9450