
* Images are for reference only
SXT32419ED48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419ED48-19.200M
- JLCPCB Part #
- C6707611
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19.2MHz 19pF 70Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2080
200+
$0.4816
500+
$0.4655
1000+
$0.4591
Related Products

SXT32410ED48-19.200M
Suntsu Electronics, Inc.
$1.2192

SXT32419EA48-19.200M
Suntsu Electronics, Inc.
$1.1774

SXT32419ED38-19.200M
Suntsu Electronics, Inc.
$1.2063

SXT32412DC27-27.000M
Suntsu Electronics, Inc.
$0.9664

SXT3249CA16-13.560M
Suntsu Electronics, Inc.
$0.5090

SXT32412DC07-12.288M
Suntsu Electronics, Inc.
$0.6104
Welcome back, may I help you?