
* Images are for reference only
SXT32418FD48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD48-13.560M
- JLCPCB Part #
- C7347532
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13.56MHz 18pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6872
200+
$0.2743
500+
$0.2662
1000+
$0.2614
Related Products

SXT32410FD48-13.560M
Suntsu Electronics, Inc.
$0.6211

SXT32418FB48-13.560M
Suntsu Electronics, Inc.
$0.6743

SXT32418FE48-13.560M
Suntsu Electronics, Inc.
$0.6953

SXT32412FE17-27.000M
Suntsu Electronics, Inc.
$1.3760

SXT3249CA17-28.63636M
Suntsu Electronics, Inc.
$1.0099

SXT32412CB07-24.000M
Suntsu Electronics, Inc.
$0.8324
Welcome back, may I help you?