
* Images are for reference only
SXT32417CA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA17-14.7456M
- JLCPCB Part #
- C6707072
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 17pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7365
200+
$0.2940
500+
$0.2843
1000+
$0.2795
Related Products

SXT32417CB17-14.7456M
Suntsu Electronics, Inc.
$0.7688

SXT22417CA17-14.7456M
Suntsu Electronics, Inc.
$0.7365

SXT32417EA17-14.7456M
Suntsu Electronics, Inc.
$0.9610

FL2500316Q
Diodes Incorporated
$1.0353

SXT3248BB48-16.384M
Suntsu Electronics, Inc.
$1.0353

SXT32417BB27-12.288M
Suntsu Electronics, Inc.
$0.6639
Welcome back, may I help you?