
* Images are for reference only
SXT32416CB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CB27-13.560M
- JLCPCB Part #
- C6706733
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 16pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5853
200+
$0.2338
500+
$0.2258
1000+
$0.2225
Related Products

SXT32416CA27-13.560M
Suntsu Electronics, Inc.
$0.5789

SXT32417CB27-13.560M
Suntsu Electronics, Inc.
$0.5853

SXT32410CB27-13.560M
Suntsu Electronics, Inc.
$0.5192

SXT32418FC38-29.4912M
Suntsu Electronics, Inc.
$1.2318

ECS-160-9-33B-CKM-TR
ECS
$0.3386

SXT32418EE17-52.000M
Suntsu Electronics, Inc.
$1.0706
Welcome back, may I help you?