
* Images are for reference only
SXT32417EC16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC16-12.288M
- JLCPCB Part #
- C6706544
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 17pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7969
200+
$0.3182
500+
$0.3085
1000+
$0.3037
Related Products

SXT32419EC16-12.288M
Suntsu Electronics, Inc.
$0.7985

SXT32418EC16-12.288M
Suntsu Electronics, Inc.
$0.7969

SXT32417DC16-12.288M
Suntsu Electronics, Inc.
$0.7407

SXT32418FB48-12.000M
Suntsu Electronics, Inc.
$1.2066

SXT32418DB27-36.000M
Suntsu Electronics, Inc.
$1.5167

SXT32421CB07-11.0592M
Suntsu Electronics, Inc.
$0.6652
Welcome back, may I help you?