
* Images are for reference only
SXT32415CC38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CC38-22.1184M
- JLCPCB Part #
- C6706500
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 15pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0103
200+
$0.4029
500+
$0.3900
1000+
$0.3835
Related Products

SXT32419CC38-22.1184M
Suntsu Electronics, Inc.
$1.0103

SXT32413CC38-22.1184M
Suntsu Electronics, Inc.
$1.2585

SXT32415CB38-22.1184M
Suntsu Electronics, Inc.
$0.9926

SXT32416BB07-14.7456M
Suntsu Electronics, Inc.
$0.6913

SXT3249DB07-13.000M
Suntsu Electronics, Inc.
$1.0458

SXT32410AA27-13.560M
Suntsu Electronics, Inc.
$0.4895
Welcome back, may I help you?