
* Images are for reference only
SXT32414AA48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414AA48-36.000M
- JLCPCB Part #
- C6706252
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 14pF 36MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3853
200+
$0.5525
500+
$0.5348
1000+
$0.5251
Related Products

SXT32414AA48-26.000M
Suntsu Electronics, Inc.
$1.0599

SXT32414AA48-16.000M
Suntsu Electronics, Inc.
$1.3096

SXT32414AA48-30.000M
Suntsu Electronics, Inc.
$1.0003

7V-13.000MAHJ-T
TXC Corp
$0.8102

SXT32417EE17-18.432M
Suntsu Electronics, Inc.
$0.8570

SXT32416AA48-29.4912M
Suntsu Electronics, Inc.
$0.9600
Welcome back, may I help you?