
* Images are for reference only
SXT21416DB17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DB17-37.400M
- JLCPCB Part #
- C6510660
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 16pF 37.4MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1853
200+
$0.4738
500+
$0.4578
1000+
$0.4497
Related Products

SXT21416CB17-37.400M
Suntsu Electronics, Inc.
$1.1500

SXT21416EB17-37.400M
Suntsu Electronics, Inc.
$1.2303

SXT21413DB17-37.400M
Suntsu Electronics, Inc.
$0.8416

SXT21412FD48-52.000M
Suntsu Electronics, Inc.
$0.9155

SXT21418CC16-16.000M
Suntsu Electronics, Inc.
$1.2913

SXT21417BA07-26.000M
Suntsu Electronics, Inc.
$2.2164
Welcome back, may I help you?