
* Images are for reference only
SXT32413DB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DB17-19.200M
- JLCPCB Part #
- C6706144
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 19.2MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
200+
$0.2410
500+
$0.2330
1000+
$0.2298
Related Products

SXT22413DB17-19.200M
Suntsu Electronics, Inc.
$1.2436

SXT32413DC17-19.200M
Suntsu Electronics, Inc.
$0.6106

SXT32413CB17-19.200M
Suntsu Electronics, Inc.
$0.5833

NX3225SA-40.000M-STD-CRS-2
NDK
$0.0391

SXT32417CB38-13.560M
Suntsu Electronics, Inc.
$0.5849

SXT32421AA17-13.000M
Suntsu Electronics, Inc.
$0.8741
Welcome back, may I help you?