
* Images are for reference only
SXT32413BB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB27-16.384M
- JLCPCB Part #
- C6705958
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 16.384MHz 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0273
200+
$0.4103
500+
$0.3974
1000+
$0.3909
Related Products

SXT32413BB07-16.384M
Suntsu Electronics, Inc.
$1.0160

SXT32417BB27-16.384M
Suntsu Electronics, Inc.
$1.0273

SXT32411BB27-16.384M
Suntsu Electronics, Inc.
$1.0273

SXT32418FE07-24.000M
Suntsu Electronics, Inc.
$0.6429

SXT32417EC17-50.000M
Suntsu Electronics, Inc.
$0.6380

QT325G-40.000MAAV-T
QST Products, LLC
$0.5492
Welcome back, may I help you?