
* Images are for reference only
SXT22420DD27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD27-37.400M
- JLCPCB Part #
- C5952212
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 37.4MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
200+
$0.4464
500+
$0.4319
1000+
$0.4238
Related Products

SXT22421DD27-37.400M
Suntsu Electronics, Inc.
$1.1183

SXT21420DD27-37.400M
Suntsu Electronics, Inc.
$1.2134

SXT22420DD07-37.400M
Suntsu Electronics, Inc.
$1.1135

SXT2248AA27-27.120M
Suntsu Electronics, Inc.
$1.0780

SXT22418DC48-13.000M
Suntsu Electronics, Inc.
$0.9620

SXT2248EA38-24.000M
Suntsu Electronics, Inc.
$1.2649
Welcome back, may I help you?