
* Images are for reference only
SXT32412FD48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD48-22.1184M
- JLCPCB Part #
- C6705722
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 22.1184MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4067
200+
$0.5624
500+
$0.5431
1000+
$0.5334
Related Products

SXT32412ED48-22.1184M
Suntsu Electronics, Inc.
$1.3503

SXT32418FD48-22.1184M
Suntsu Electronics, Inc.
$1.2440

SXT32412DD48-22.1184M
Suntsu Electronics, Inc.
$1.3052

SXT3248BA48-37.400M
Suntsu Electronics, Inc.
$0.9443

SXT32412FD27-36.000M
Suntsu Electronics, Inc.
$1.7435

SXT32421CC17-22.1184M
Suntsu Electronics, Inc.
$1.0039
Welcome back, may I help you?