
* Images are for reference only
VRB4805YMD-20WR3
Extended
- Manufacturer
- --
- MFR.Part #
- VRB4805YMD-20WR3
- JLCPCB Part #
- C6705212
- Package
- DIP,25.4x25.4mm
- Description
- 10000uF 11.7mm 20W 25.4mm 25.4mm 300kHz 36V~75V 4A 50mVp-p 5V 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$14.2915
10+
$13.6165
38+
$12.4456
95+
$11.4253
Welcome back, may I help you?